Insulated butt splice terminal for 22-16 AWG wire, featuring a copper body with tin plating and a nylon insulation. This female connector offers a 3.18mm insulation diameter and a 32.13mm length. Designed for crimp termination, it is government qualified and RoHS compliant, supplied on tape and reel for efficient application.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-320559-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red, Clear |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Tin |
| Gender | Female |
| Government Qualified | Yes |
| Insulation | Insulated |
| Insulation Diameter | 3.18mm |
| Insulation Material | Nylon |
| Length | 32.13mm |
| Manufacturer Series | 2-320559-4 |
| Material | Copper |
| Number of Wire Entries | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-320559-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.