
Female, insulated, straight-orientation terminal for wire/cable diameters up to 0.2 inches (10AWG). Features a copper body and contact, both plated with tin. Nylon insulation in yellow provides insulated wire support. Rated for 300V AC/DC, this free-hanging terminal utilizes crimp termination and has a stud diameter of 4.17mm (M4).
TE Connectivity 2-320568-3 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow, Brown |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 9.53mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | Yes |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Yellow |
| Insulation Diameter | 0.2inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 1.148inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 4.17mm |
| Stud Size | M4 |
| Termination | Crimp |
| Tongue Thickness | 0.042inch |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Width | 9.53mm |
| Wire/Cable Diameter | 0.2inch |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-320568-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.