
Female, insulated, straight terminal for 10AWG wire, featuring a 0.265-inch stud diameter (M6) and a 0.2-inch insulation diameter. Constructed from copper with tin plating, this component offers a 300V AC/DC voltage rating and insulated wire support. Its nylon insulation is yellow, and the terminal is designed for free-hanging mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-320569-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Yellow, Brown |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | Yes |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Yellow |
| Insulation Diameter | 0.2inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 35.36mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 0.265inch |
| Stud Size | M6 |
| Termination | Crimp |
| Thickness | 1.02mm |
| Tongue Thickness | 1.02mm |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Width | 13.5mm |
| Wire/Cable Diameter | 5.08mm |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-320569-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
