
Insulated ring tongue terminal featuring copper construction with tin plating for enhanced conductivity. Designed for 22AWG wire, it supports insulated wire and accommodates a maximum insulation diameter of 2.79mm. This free-hanging terminal offers a voltage rating of 300V AC/DC and a stud diameter of 0.312 inches (M8 equivalent). Its nylon insulation provides robust protection, and the component is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-320572-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green, Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | Yes |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 2.79mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 27.38mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 0.312inch |
| Stud Size | M8 |
| Termination | Circular |
| Thickness | 0.031inch |
| Tongue Thickness | 0.84mm |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Diameter | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-320572-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.