
Insulated ring tongue terminal featuring a copper contact material with tin plating, designed for 20AWG wire. This female terminal offers a 300V AC/DC voltage rating and a 2.79mm insulation diameter with a red nylon insulation. It provides insulated wire support and a free-hanging mount, with a tongue thickness of 0.84mm and a stud diameter of 0.312 inches (M8). RoHS compliant and government qualified, this component is supplied in loose piece packaging.
TE Connectivity 2-320572-3 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | Yes |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Red |
| Insulation Diameter | 2.79mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 27.38mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 0.312inch |
| Stud Size | M8 |
| Termination | Crimp |
| Tongue Thickness | 0.84mm |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Diameter | 2.79mm |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-320572-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.