
Ring tongue terminal featuring a copper contact material with tin plating. Designed for 18 AWG wire, this insulated terminal has a red nylon insulation with a 2.79mm insulation diameter. It offers a 300V AC/DC voltage rating and a 0.312-inch stud diameter, suitable for M8 stud sizes. The terminal is RoHS compliant and government qualified, provided in loose piece packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-320572-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White, Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | Yes |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Red |
| Insulation Diameter | 2.79mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 27.38mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 0.312inch |
| Stud Size | M8 |
| Termination | Crimp |
| Thickness | 0.031inch |
| Tongue Thickness | 0.84mm |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Diameter | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-320572-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.