
Ring tongue terminal featuring a copper contact material with tin plating. Designed for 16AWG wire, it offers insulated wire support with a blue nylon insulation material and a 3.3mm insulation diameter. This female terminal has a 0.312-inch stud diameter, suitable for M8 studs, and a 28.96mm length. It operates at a 300V AC voltage rating and is RoHS compliant.
TE Connectivity 2-320575-2 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | Yes |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Blue |
| Insulation Diameter | 3.3mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 1.14inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Box |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 0.312inch |
| Stud Size | M8 |
| Termination | Crimp |
| Tongue Thickness | 0.84mm |
| Voltage Rating (AC) | 300V |
| Wire/Cable Diameter | 0.13inch |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-320575-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.