
Insulated spade tongue terminal for 14-16 AWG wire, featuring a tin-plated copper body and contact for reliable conductivity. This tape-mounted component offers an insulated wire support with a blue nylon insulation, accommodating a wire/cable diameter of 0.17 inches. Rated for 300V AC, it has a stud diameter of 4.17mm (M4) and a tongue thickness of 0.84mm, with a total length of 23.06mm. The terminal is RoHS compliant and supplied in a 5000-piece tape and reel package.
TE Connectivity 2-32059-1 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.17inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 23.06mm |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PIDG |
| Stud Diameter | 4.17mm |
| Stud Size | M4 |
| Termination | Standard |
| Tongue Thickness | 0.84mm |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 0.17inch |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
No datasheet is available for this part.