
Female spade tongue terminal for 14-16 AWG wire, featuring a tin-plated copper body and contact for enhanced conductivity and corrosion resistance. This insulated terminal, with a blue nylon insulation, offers a straight orientation and a 5mm stud diameter. It supports insulated wire and has a voltage rating of 300V AC/DC. Packaged in tape and reel for efficient application.
TE Connectivity 2-32060-1 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 9.53mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.17inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 23.06mm |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PIDG |
| Stud Diameter | 5mm |
| Termination | Standard |
| Tongue Thickness | 0.79mm |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 0.17inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-32060-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
