Flanged spade tongue terminal for 14-16 AWG wire, featuring a copper contact material with tin plating. This non-insulated, female terminal offers a 0.513-inch length and a 3.68mm stud diameter suitable for M3.5 studs. Designed for crimp termination, it is RoHS compliant and supplied in tape and reel packaging.
TE Connectivity 2-320855-1 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 0.513inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 3.68mm |
| Stud Size | M3.5 |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-320855-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.