Crimp-style spade tongue terminal for 14-16 AWG wire. Features a copper contact material with tin plating, offering a 2.54µm plating thickness. Designed for free-hanging mounting with a stud diameter of 4.34mm (M4 stud size) and a terminal length of 13.85mm. This non-insulated terminal is supplied on tape and reel, with 5000 units per package. RoHS compliant and ELV compliant.
TE Connectivity 2-320856-1 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 0.513inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 4.34mm |
| Stud Size | M4 |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-320856-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.