General purpose spade tongue terminal for 14-16 AWG wire. Features a copper contact material with tin plating, 2.54um plating thickness, and a 2.16mm inside diameter. This non-insulated, free-hanging terminal has a 5mm stud diameter and a 0.513-inch length. Supplied on tape and reel for automated processing, with 5000 units per package. RoHS compliant.
TE Connectivity 2-320857-1 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Inside Diameter | 2.16mm |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 0.513inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 5mm |
| Termination | Crimp |
| Tongue Thickness | 840um |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-320857-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.