
Female, insulated, straight terminal with a blue nylon insulation. Features a copper body with tin plating and copper alloy contacts also with tin plating. Designed for 14-16 AWG wire, supporting insulated wire with a 0.17-inch insulation diameter. Rated for 300V AC/DC, this free-hanging terminal has a 0.138-inch stud diameter suitable for M3.5 studs.
TE Connectivity 2-320861-1 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Tin |
| Depth | 6.2mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Blue |
| Insulation Diameter | 0.17inch |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 0.737inch |
| Manufacturer Series | 320861 |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 0.138inch |
| Stud Size | M3.5 |
| Terminal Gender | Female |
| Terminal Material | Copper |
| Termination | Crimp |
| Tongue Thickness | 0.84mm |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 0.17inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-320861-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
