
Female, insulated, straight-orientation ring terminal designed for crimp termination of 16-14 AWG wire. Features a copper body with tin plating and a nylon insulation in blue, accommodating a wire/cable diameter of 0.17 inches and an insulation diameter of 4.32mm. Rated for 300V AC/DC, it operates up to 105°C and has a stud size of M6 (0.265 inch). This component is RoHS compliant and supplied on tape and reel for automated assembly.
TE Connectivity 2-321045-1 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 11.91mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 4.32mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 27.38mm |
| Material | Copper |
| Max Operating Temperature | 105°C |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PIDG |
| Shrouded | No (Without) |
| Stud Diameter | 0.265inch |
| Stud Size | M6 |
| Termination | Crimp |
| Thickness | 0.79mm |
| Tongue Thickness | 0.79mm |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 0.17inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-321045-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.