
Connector Terminal, Splice Terminal 10-22AWG Copper Purple 31.75mm Tin T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-321519-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Violet |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Insulated Wire Support | No |
| Insulation | Insulated |
| Insulation Diameter | 0.36inch |
| Lead Free | Not Applicable |
| Material | Copper |
| Number of Wire Entries | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-321519-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
