
Ring tongue terminal for 14-16 AWG wire, featuring a copper body with tin plating. This non-insulated, free-hanging terminal has a circular termination and a stud diameter of 3.68mm (M3.5). Constructed from copper with tin plating, it offers a plating thickness of 2.54um and a length of 0.589 inches. The component is RoHS and ELV compliant, and government qualified.
TE Connectivity 2-321684-1 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.92mm |
| ELV | Compliant |
| Government Qualified | Yes |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 0.589inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 3.68mm |
| Stud Size | M3.5 |
| Termination | Circular |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-321684-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.