
Ring tongue terminal for 16-22 AWG wire, featuring a 1.55mm inside diameter and 0.119 inch stud diameter (M2.5). This non-insulated, free-hanging terminal is constructed from nickel with unplated contact material and a 0.03 inch thickness. It offers high temperature capability and is supplied tape mounted on a reel for efficient processing. RoHS compliant.
TE Connectivity 2-321884-2 technical specifications.
| Color | Orange |
| Contact Material | Nickel |
| Contact Plating | Unplated |
| ELV | Compliant |
| Features | High Temperature |
| Government Qualified | No |
| Heavy Duty | No |
| Inside Diameter | 1.55mm |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 11.4mm |
| Material | Nickel |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand, Strato-Therm |
| Stud Diameter | 0.119inch |
| Stud Size | M2.5 |
| Termination | Circular |
| Thickness | 0.03inch |
| Tongue Thickness | 0.84mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-321884-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
