Circular ring tongue terminal for 14-16 AWG wire, featuring nickel contact material and unplated finish with a 2.54um plating thickness. This non-insulated, free-hanging terminal has a 5mm stud diameter and a 16.15mm length, with a tongue thickness of 0.84mm. Designed for high-temperature applications, it is RoHS compliant and supplied in tape and reel packaging.
Sign in to ask questions about the TE Connectivity 2-322335-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-322335-5 technical specifications.
| Color | Orange |
| Contact Material | Nickel |
| Contact Plating | Unplated |
| ELV | Compliant |
| Features | High Temperature |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 16.15mm |
| Material | Nickel |
| Mount | Free Hanging |
| Number of Holes | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Solistrand, Strato-Therm |
| Stud Diameter | 5mm |
| Termination | Circular |
| Thickness | 0.03inch |
| Tongue Thickness | 0.84mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-322335-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.