Circular ring tongue terminal featuring a copper contact material with gold plating for enhanced conductivity. Designed for 10-12 AWG wire gauges, this non-insulated terminal has a 16mm length and a 3.28mm inside diameter. It offers a free-hanging mount and a stud size of M2.5, with a tongue thickness of 990um. This component is RoHS compliant and ELV compliant, supplied in bulk packaging with 500 units per package.
TE Connectivity 2-322447-1 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Inside Diameter | 3.28mm |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Length | 16mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Plating | Gold |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 0.119inch |
| Stud Size | M2.5 |
| Termination | Circular |
| Thickness | 0.039inch |
| Tongue Thickness | 990um |
| Underplate Material | Nickel |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-322447-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.