
Ring tongue terminal for 10-12 AWG wire, featuring a copper contact material with tin plating. This non-insulated, free-hanging terminal has a 5mm stud diameter and a 0.723-inch length. Designed for tape and reel packaging, it offers RoHS compliance and is supplied in quantities of 2500.
TE Connectivity 2-322455-1 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 0.723inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Solistrand |
| Stud Diameter | 5mm |
| Termination | Circular |
| Width | 8.71mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-322455-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
