
Insulated female spade terminal featuring a copper body with tin plating and a red nylon insulation. Designed for crimp termination, this component supports insulated wires and offers a straight, free-hanging orientation. It operates within a temperature range of -40°C to 105°C and has a voltage rating of 300V AC/DC. Suitable for wire gauges from 22AWG to 16AWG, with a maximum wire/cable diameter of 3.18mm.
TE Connectivity 2-322777-1 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 6.35mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Red |
| Insulation Diameter | 0.125inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 0.737inch |
| Material | Copper |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PIDG |
| Stud Diameter | 0.138inch |
| Stud Size | M3.5 |
| Terminal Material | Copper |
| Termination | Crimp |
| Tongue Thickness | 0.84mm |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 3.18mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-322777-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.