
Female spade tongue terminal for 14-16 AWG wire, featuring a copper body with tin plating. This insulated terminal, with a vinyl insulation material and blue color, offers a 600V AC/DC voltage rating. It has a 19.43mm length, 7.54mm width, and 0.79mm tongue thickness, with a 3.68mm stud diameter suitable for M3.5 studs. Packaged in tape and reel, this component is RoHS compliant and includes insulated wire support.
TE Connectivity 2-322994-1 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.54mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.145inch |
| Insulation Material | Vinyl |
| Lead Free | Not Applicable |
| Length | 19.43mm |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 3.68mm |
| Stud Size | M3.5 |
| Termination | Standard |
| Tongue Thickness | 0.79mm |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Width | 7.54mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 0.145inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-322994-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.