PIDG Ring Tongue Terminal 10-12AWG Copper Yellow 40.48mm Tin T/R
Checking distributor stock and pricing after the page loads.
| Type | PIDG Ring Tongue Terminal |
| Stud Size | 12mm |
| Plating | Tin |
| Max Operating Temperature | 105°C |
| Wire Size | 10-12AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |