
Insulated ring tongue terminal featuring a copper contact with tin plating, designed for 22-26 AWG wire. This female, straight-orientation component offers a 300V AC/DC voltage rating and a 2.08mm insulation diameter. Constructed with a nylon insulation material, it provides insulated wire support and a 13.33mm length. Packaged on tape and reel for efficient application.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-323912-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 2.08mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 13.33mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 2.36mm |
| Stud Size | M2 |
| Termination | Circular |
| Tongue Thickness | 0.5mm |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Diameter | 2.08mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-323912-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.