Yellow, insulated ring tongue terminal for 22-26 AWG wire. Features a copper contact with tin plating, nylon insulation, and an insulated wire support. Designed for free-hanging mounting with a 2.36mm stud diameter (M2) and a 300V AC voltage rating. Supplied on tape and reel for automated processing.
Sign in to ask questions about the TE Connectivity 2-323913-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-323913-1 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 1.397mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 0.646inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 2.36mm |
| Stud Size | M2 |
| Termination | Circular |
| Thickness | 0.018inch |
| Tongue Thickness | 0.5mm |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 2.08mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-323913-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.