
Insulated ring tongue terminal featuring copper contact material with nickel and tin plating. Designed for 24AWG wire with a 2.08mm diameter, it offers insulated wire support with a 1.4mm insulation diameter and nylon insulation material. This female terminal has a 0.119-inch stud diameter (M2.5) and a 0.646-inch length, with a 0.5mm tongue thickness. Rated for 300V AC/DC, it is RoHS compliant and mounts free-hanging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-323914-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue, Yellow |
| Contact Material | Copper |
| Contact Plating | Nickel, Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 1.4mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 0.646inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1 |
| Packaging | Loose Piece |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 0.119inch |
| Stud Size | M2.5 |
| Termination | Circular |
| Thickness | 0.018inch |
| Tongue Thickness | 0.5mm |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Diameter | 2.08mm |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-323914-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.