Ring Tongue Terminal 22-26AWG Copper 16.41mm Nickel
Checking distributor stock and pricing after the page loads.
| Type | Ring Tongue Terminal |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Stud Size | 2.84mm |
| Mounting | Cable Mount |
| Plating | Nickel |
| Wire Size | 22-26AWG |
| RoHS Version | 2011/65/EU |