
The Termashield shielded cable connector features a copper body with tin plating and a violet color. It has a shielded design and is compliant with ELV standards. The connector has a straight orientation and a crimp termination. It is available in a carton packaging with 1000 pieces per package. The connector is lead-free and RoHS compliant, making it suitable for various applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-323930-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-323930-2 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Violet |
| Depth | 5.05mm |
| ELV | Compliant |
| Features | Shielded |
| Insulation Diameter | 0.059inch |
| Lead Free | Lead Free |
| Length | 8.76mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Carton |
| Plating | Tin |
| Polarity | Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Termashield |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-323930-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
