Insulated splice terminal featuring a copper body with tin plating. Designed for crimp termination, it accommodates wire gauges from 22AWG to 26AWG and has a maximum insulation diameter of 2.08mm. The nylon insulation is yellow and clear, with a total length of 22.61mm. This component is RoHS compliant and supplied on tape and reel packaging.
TE Connectivity 2-323994-1 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow, Clear |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Insulation | Insulated |
| Insulation Diameter | 2.08mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 22.61mm |
| Material | Copper |
| Number of Wire Entries | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | -22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-323994-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.