Butt splice connector featuring a straight, female orientation for two wire entries. Constructed from copper with tin plating for both body and contact materials. Insulated with nylon, this component accommodates wire gauges from 26 to 22 AWG, with a maximum wire/cable gauge of 22AWG. It has a diameter of 2.08mm and a length of 22.61mm. This RoHS and ELV compliant splice is supplied as a loose piece in a 50-piece package.
TE Connectivity 2-323994-2 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow, Clear |
| Contact Material | Copper |
| Contact Plating | Tin |
| Diameter | 2.08mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Insulation | Insulated |
| Insulation Diameter | 2.08mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 22.61mm |
| Material | Copper |
| Number of Wire Entries | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Loose Piece |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-323994-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.