
Sign in to ask questions about the TE Connectivity 2-324485-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-324485-1 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 13.081mm |
| Material | Copper |
| Number of Wire Entries | 1 |
| Outside Diameter | 0.196inch |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-324485-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
