
PIDG Flanged Spade Tongue Terminal, designed for 10-12 AWG wire, features a yellow nylon insulated housing with a straight orientation and free-hanging mount. Constructed from copper with tin plating, this female terminal offers a 300V AC voltage rating and a stud diameter of 4.17mm (M4). It includes insulated wire support and is supplied in tape and reel packaging.
TE Connectivity 2-32510-1 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.23inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 1.017inch |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PIDG |
| Stud Diameter | 4.17mm |
| Stud Size | M4 |
| Termination | Crimp |
| Tongue Thickness | 0.042inch |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Diameter | 0.23inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-32510-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
