
This PIDG crimp terminal is designed for use with 14AWG to 16AWG wires and features a 2-wire entry. It is constructed from copper and has a tin plating. The terminal is insulated with nylon and is available in quantities of 2500. It is packaged in tape and reel format and is compliant with ROHS regulations.
TE Connectivity 2-327583-1 technical specifications.
| Color | Blue |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Inside Diameter | 3.886mm |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 32.131mm |
| Material | Copper |
| Number of Wire Entries | 2 |
| Operating Supply Voltage | 300V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-327583-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.