The Coaxicon connector is a 1-port RF coaxial connector with a voltage rating of 335V and an impedance of 50R. It is designed for panel mounting and is available in bulk packaging. The connector is compliant with ELV and RoHS regulations. It has a maximum operating temperature range of -55°C to 85°C and can withstand up to 1GHz in frequency. The connector has a mating cycle of 200 and is not radiation hardened.
TE Connectivity 2-329036-1 technical specifications.
| Dielectric Material | Polypropylene |
| ELV | Compliant |
| Gender | Male |
| Impedance | 50R |
| Insulation Material | Polypropylene |
| Lead Free | Not Applicable |
| Length | 22.23mm |
| Mating Cycles | 200 |
| Max Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Coaxicon |
| Termination | Crimp |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-329036-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.