
RF Coaxial Connector, BNC, Male, Straight, 50 Ohm impedance, designed for cable mounting with crimp termination. Features a brass body with silver plating and gold-plated brass center contacts. Operates up to 2.5GHz with a voltage rating of 500V and a mating cycle of 500. Dielectric and insulation material is polypropylene, with a temperature range of -65°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-329082-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Silver |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | Polypropylene |
| ELV | Non-Compliant |
| Frequency | 2.5GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polypropylene |
| Lead Free | Contains Lead |
| Length | 34.93mm |
| Mating Cycles | 500 |
| Max Frequency | 2.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Carton |
| Plating | Silver |
| Polarity | Standard, Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Coaxicon |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-329082-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
