
Ring tongue terminal for 16-22 AWG wire, featuring a tin-plated copper body and contact for reliable conductivity. Insulated with red vinyl, it offers a 0.125-inch insulation diameter and supports insulated wire. This free-hanging terminal has a 2.84mm stud diameter (M2.5) and a 600V AC voltage rating, supplied on tape and reel for efficient assembly.
Sign in to ask questions about the TE Connectivity 2-32944-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-32944-1 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.125inch |
| Insulation Material | Vinyl |
| Lead Free | Not Applicable |
| Length | 17.37mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 2.84mm |
| Stud Size | M2.5 |
| Termination | Circular |
| Thickness | 0.031inch |
| Tongue Thickness | 0.84mm |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 3.18mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-32944-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.