
Male BNC RF coaxial connector with 50 Ohm impedance, designed for straight, cable mount applications. Features a brass body with silver plating and gold-plated brass center contacts. Utilizes PTFE dielectric material for reliable performance up to 2.5 GHz and 500V. Suitable for operating temperatures from -65°C to 85°C, with a mating cycle rating of 500.
TE Connectivity 2-329446-1 technical specifications.
| Body Material | Brass |
| Body Plating | Silver |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Non-Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Not Applicable |
| Length | 28.06mm |
| Mating Cycles | 500 |
| Max Frequency | 2.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Packaging | Carton |
| Plating | Silver |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Coaxicon |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-329446-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.