
Ring tongue terminal for 16-22AWG wire, featuring a copper body with tin plating. This insulated component offers a straight, female connection with a 20.55mm length and 3.68mm stud diameter. Designed for free-hanging mounting, it supports insulated wire and operates at a 600V AC/DC voltage rating. The PVC insulation is red, and the terminal is supplied in tape and reel packaging.
Sign in to ask questions about the TE Connectivity 2-32947-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-32947-1 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.14mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.125inch |
| Insulation Material | PVC |
| Lead Free | Not Applicable |
| Length | 20.55mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 3.68mm |
| Stud Size | M3.5 |
| Termination | Circular |
| Tongue Thickness | 0.79mm |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Width | 7.14mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 3.18mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-32947-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.