
Ring tongue terminal, 14-16 AWG wire gauge, featuring a blue vinyl insulated housing with a 0.145-inch insulation diameter. Constructed from copper with tin plating, this terminal offers insulated wire support and a free-hanging mount. It has a 0.138-inch stud diameter, suitable for M3.5 studs, and a 600V AC voltage rating. Packaged on tape and reel for automated assembly, this RoHS compliant component is designed for general use.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-32958-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.145inch |
| Insulation Material | Vinyl |
| Lead Free | Not Applicable |
| Length | 22.12mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 0.138inch |
| Stud Size | M3.5 |
| Termination | Circular |
| Thickness | 0.031inch |
| Tongue Thickness | 0.84mm |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 0.145inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-32958-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.