
RF Coaxial Connector, BNC, Male, Straight, Cable Mount, 50 Ohm Impedance. Features brass body with silver plating and gold-plated brass center contact. Polypropylene dielectric and insulation. Rated for 500V, operates up to 2.5GHz, with 500 mating cycles. Suitable for -65°C to 85°C operating temperatures.
TE Connectivity 2-330058-1 technical specifications.
| Body Material | Brass |
| Body Plating | Silver |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | Polypropylene |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polypropylene |
| Lead Free | Contains Lead |
| Length | 34.92mm |
| Mating Cycles | 500 |
| Max Frequency | 2.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Carton |
| Plating | Silver |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Coaxicon |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-330058-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.