
Single-contact, straight orientation socket for cable-to-board applications. Features copper body and contact material with tin plating. Designed for power circuits with a 5A contact current rating. Surface mountable with a press-fit termination, suitable for PCB thicknesses up to 3.18mm. Operates within a temperature range of -85°C to 257°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-330808-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Copper |
| Body Plating | Tin |
| Circuit Application | Power |
| Connector System | Cable-to-Board |
| Contact Current Rating | 5A |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 1.5mm |
| ELV | Non-Compliant |
| Inside Diameter | 510um |
| Lead Free | Contains Lead |
| Length | 3.61mm |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Mount | Surface Mount |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Loose Piece |
| PCB Thickness | 3.18mm |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Termination | Press-Fit |
| Wire/Cable Type | Discrete |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 2-330808-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
