Surface mount, straight, female socket for cable-to-board power applications. Features a single contact position with a 5A current rating, constructed from copper with gold plating for enhanced conductivity. Designed for discrete wire termination with a 28AWG wire gauge and press-fit connection. Operates across a wide temperature range of -85°C to 257°C, with a 30um plating thickness and a 1.5mm depth. RoHS compliant and packaged in loose pieces.
TE Connectivity 2-330808-8 technical specifications.
| Circuit Application | Power |
| Connector System | Cable-to-Board |
| Contact Current Rating | 5A |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 1.5mm |
| Gender | Female |
| Length | 3.61mm |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Mount | Surface Mount |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Loose Piece |
| PCB Thickness | 3.18mm |
| Plating Thickness | 30um |
| Primary Type | SOCKET |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Press-Fit |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-330808-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.