
General purpose RF coaxial connector, male, straight, bulkhead mount, crimp termination. Features a brass body with nickel plating, silver-plated center contact made from bronze and copper, and polypropylene dielectric. Operates from 0 to 2 GHz with a maximum frequency of 500MHz and a voltage rating of 500V. Rated for 500 mating cycles and operates between -55°C and 85°C.
TE Connectivity 2-330830-4 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Silver |
| Contact Material | Bronze, Copper |
| Contact Plating | Silver |
| Dielectric Material | Polypropylene |
| ELV | Non-Compliant |
| Gender | Male |
| Housing Color | Silver |
| Insulation Material | Polypropylene |
| Lead Free | Contains Lead |
| Length | 33.45mm |
| Mating Cycles | 500 |
| Max Frequency | 500MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Bulkhead |
| Number of Ports | 1 |
| Operating Frequency | 0 to 2 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Carton |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Coaxicon |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-330830-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
