
RF coaxial connector, male, straight orientation, featuring a 50 Ohm impedance and operating up to 4GHz. Constructed with a brass body plated in silver and brass contacts plated in gold, this connector utilizes PTFE dielectric for reliable performance. Designed for cable mounting with a crimp termination, it offers a voltage rating of 500V and operates within a temperature range of -65°C to 165°C.
TE Connectivity 2-331350-9 technical specifications.
| Body Material | Brass |
| Body Plating | Silver |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 4GHz |
| Gender | Male |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Not Applicable |
| Length | 30.18mm |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 1 |
| Operating Frequency | 0 to 2.5 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Silver |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | BNC |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-331350-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
