
Signal and power contact for cable-to-board applications. Features a straight, press-fit termination for discrete wire gauges 20-21AWG. Offers a 6.5A current rating with gold-plated copper contact material and 30µm plating thickness. Operates within a temperature range of -85°C to 257°C, with a 2.03mm depth and 3.51mm length. This component is lead-free, RoHS compliant, and designed for PCB thicknesses up to 3.18mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-331677-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-331677-6 technical specifications.
| Circuit Application | Power |
| Connector System | Cable-to-Board |
| Contact Current Rating | 6.5A |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 2.03mm |
| ELV | Compliant |
| Inside Diameter | 840um |
| Lead Free | Lead Free |
| Length | 3.51mm |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Mount | Surface Mount |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Loose Piece |
| PCB Thickness | 3.18mm |
| Plating Thickness | 30um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Press-Fit |
| Wire/Cable Gauge | 21AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-331677-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.