SMA Jam Nut, Passivated. Stainless steel construction ensures durability. Features a straight orientation and 50 Ohm impedance. Passivated finish provides corrosion resistance. Compliant with ELV and RoHS standards.
Sign in to ask questions about the TE Connectivity 2-332004-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-332004-0 technical specifications.
| Body Material | Stainless Steel |
| Package/Case | SMA |
| ELV | Compliant |
| Finish | Passivated |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Material | Stainless Steel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Passivated |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AMP |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-332004-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.