
Female, non-insulated, straight, free-hanging terminal for 12-10 AWG wire. Features copper body and contact with tin plating. Offers a 5mm stud diameter (M5) and a 3.28mm inside diameter. This component is RoHS compliant and government qualified, supplied on tape and reel.
TE Connectivity 2-33457-2 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Package/Case | 197 |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 9.53mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | Yes |
| Heavy Duty | No |
| Inside Diameter | 3.28mm |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 19.43mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Shrouded | No (Without) |
| Stud Diameter | 5mm |
| Stud Size | M5 |
| Termination | Crimp |
| Thickness | 0.99mm |
| Tongue Thickness | 990um |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-33457-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.