
Female, non-insulated terminal for 12-10 AWG wire, featuring a 5/16 inch stud diameter (M8 equivalent). Constructed from copper with tin plating for both body and contact. This free-hanging component measures 1.004 inches in length and 13.5mm in width, with a depth of 13.49mm. Designed for crimp termination, it is RoHS and ELV compliant, and government qualified.
TE Connectivity 2-33459-6 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 13.49mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | Yes |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 1.004inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 0.312inch |
| Stud Size | M8 |
| Termination | Crimp |
| Width | 13.5mm |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-33459-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
