
This copper terminal features a M5 stud diameter and crimp termination for secure connections. It is designed for use with 8AWG wire gauge and is compliant with RoHS regulations. The terminal is available in a package quantity of 1500 and is packaged on a tape and reel. It is suitable for use in general applications and is not specifically designed for heavy duty or insulated wire support.
TE Connectivity 2-33460-2 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 23.7mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 5mm |
| Stud Size | M5 |
| Termination | Crimp |
| Width | 11.91mm |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-33460-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.