
This Solistrand terminal is made from copper and features a 5mm stud diameter. It is designed for free hanging applications and supports 8AWG wire. The terminal is plated with tin and is compliant with ELV regulations. It is available in quantities of 1000 and packaged on a tape and reel.
TE Connectivity 2-33460-3 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 23.7mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 5mm |
| Termination | Circular |
| Thickness | 0.048inch |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-33460-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.